Telegartner Grey Cat6 Cable S/FTP LSZH, 1m

  • RS Stock No. 174-5286
  • Mfr. Part No. L00000A0192
  • Manufacturer Telegartner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Patch Cord Cat.6A MP8 FS 500 LSZH-1,0 m, 1x90° cable boot. grey

90° / 180° / 270° moulded boot with latch protectionColours: grey, green, red, blue, yellow, black, white, purpleVariants with very short boot360 degrees completely surround plug shielding (shielded cable types)Flexible and strain relievedMoulded strain relief bootCable jacket and strain relief boot: PVC resp. LSZH (= Low Smoke, Zero Halogen)

Specifications
Attribute Value
Length 1m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type S/FTP
Sheath Colour Grey
Outer Sheath Material LSZH
62 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 22.05
(exc. GST)
$ 24.25
(inc. GST)
units
Per unit
1 - 4
$22.05
5 - 9
$21.20
10 - 19
$20.34
20 - 49
$19.51
50 +
$18.65
Related Products
The CAT6+ Series of Bonded-Pair Patch Cords are ...
Description:
The CAT6+ Series of Bonded-Pair Patch Cords are made with Belden’s patented robust design Bonded-Pair cables These modular cords offer the best combination of transmission performance and physical integrity.
RJ45 connector clip protectors Carefully constructed and tested, ...
Description:
RJ45 connector clip protectors Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limitscoloured hoods for departmental colour coding Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to ...
Fully tested patch leads and mates with panel ...
Description:
Fully tested patch leads and mates with panel feed through connectors Unique Push/Pull connectivity Cabling standard in acc. With ISO/IEC 11 801: Class E, shielded twisted pairsPVC yellow sheath6.8mm cable diameter.
Cat 6 cables feature more stringent specifications for ...
Description:
Cat 6 cables feature more stringent specifications for cross talk and system noise These S/FTP Cat 6 patch cables are ideal for networking connections between devices. The cable is suitable for narrow bending due to its kink protection. These types ...