COMMSCOPE Blue Cat6 Cable U/UTP LSZH, 3m

  • RS Stock No. 164-7419
  • Mfr. Part No. 1711094-3
  • Manufacturer COMMSCOPE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Commscope Cat 6 UTP RJ45 Patch Cord Cable Assemblies

From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in various colours and lengths.

Note

CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.

Standards

ISO/IEC 11801, EN 50173, EN50288-4-2, and EIA/TIA 568A

Commscope Range

Specifications
Attribute Value
Terminated/Unterminated Terminated
Shield Type U/UTP
Length 3m
Sheath Colour Blue
Connector B Plug
Connector A Plug
Outer Sheath Material LSZH
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 30)
$ 49.233
(exc. GST)
$ 54.156
(inc. GST)
units
Per unit
Per Bag*
30 +
$49.233
$1,476.99
*price indicative
Related Products
Providing an effective solution to the problem of ...
Description:
Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches. Slim boot designSuitable for high density active equipment with ...
These RS PRO patch leads, also known as ...
Description:
These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments to link computers to a network hub, ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
The CAT6+ Series of Bonded-Pair Patch Cords are ...
Description:
The CAT6+ Series of Bonded-Pair Patch Cords are made with Belden’s patented robust design Bonded-Pair cables. These modular cords offer the best combination of transmission performance and physical integrity. FeaturesMade with small diameter Bonded-Pair cable for greater flexibility and higher ...