- RS Stock No.:
- 157-137
- Mfr. Part No.:
- C6CPCS050-188HB
- Brand:
- Brand-Rex
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$38.40
(exc. GST)
$42.24
(inc. GST)
Units | Per unit |
1 - 14 | $38.40 |
15 - 49 | $37.75 |
50 + | $36.09 |
- RS Stock No.:
- 157-137
- Mfr. Part No.:
- C6CPCS050-188HB
- Brand:
- Brand-Rex
Technical data sheets
Legislation and Compliance
Product Details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 5m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Red |
Wiring Configuration | Straight Through |
Related links
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH Sheath, 5m
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath, 2m
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath, 3m
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH Sheath, 5m
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 5m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath, 1m
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Green LSZH Sheath, 5m