- RS Stock No.:
- 886-0150
- Mfr. Part No.:
- 73-7791-25
- Brand:
- Cinch
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.84
(exc. GST)
$22.92
(inc. GST)
Units | Per unit |
1 + | $20.84 |
- RS Stock No.:
- 886-0150
- Mfr. Part No.:
- 73-7791-25
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CAT5e UTP Leads
Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Available in a wide variety of colours and lengths
Cinch Range
Specifications
Attribute | Value |
---|---|
Series | 73 |
LAN Category | Cat5e |
Length | 7.6m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Wiring Configuration | Straight Through |
Standards Met | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B |
Related links
- Cinch Connectors Cat5e Male RJ45 to Male RJ45 Ethernet Cable White...
- Cinch Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black PVC Sheath, 7.6m
- Cinch Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PVC Sheath, 2.1m
- Cinch Connectors Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black...
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 1m
- Cinch Connectors Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow...
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 600mm