- RS Stock No.:
- 843-6390
- Mfr. Part No.:
- 09459711126
- Brand:
- HARTING
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.60
(exc. GST)
$34.76
(inc. GST)
Units | Per unit |
1 - 9 | $31.60 |
10 - 49 | $30.73 |
50 + | $29.48 |
- RS Stock No.:
- 843-6390
- Mfr. Part No.:
- 09459711126
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HARTING RJ Industrial IP20 Standard Patch cables CAT5e
The Harting IP20 Standard patch cable series are designed for Industrial Ethernet cabling systems in an environment of
limited stress. Applications used in control cabinets require high-quality cables with a limited size of the connector and for that reason Harting IP20 standard patch cables are designed for compact industrial devices. The Harting standard patch cables are deployable for Gigabit Ethernet transmission.
limited stress. Applications used in control cabinets require high-quality cables with a limited size of the connector and for that reason Harting IP20 standard patch cables are designed for compact industrial devices. The Harting standard patch cables are deployable for Gigabit Ethernet transmission.
Features:
2 ´ Shielded connector, RJ45
Over-Molded connector with protection booth
Halogen free
Shielded twisted pair cable, AWG 26/7, PUR
1:1 Cabling
Can be used with multi-port switches
Option of green or black cable
2 ´ Shielded connector, RJ45
Over-Molded connector with protection booth
Halogen free
Shielded twisted pair cable, AWG 26/7, PUR
1:1 Cabling
Can be used with multi-port switches
Option of green or black cable
Specifications
Attribute | Value |
---|---|
Length | 5m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | SF/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Black |
Wiring Configuration | Straight Through |
Related links
- Omron Cat5e Right Angle Male M12 to Straight Male RJ45 Ethernet...
- HARTING Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PUR Sheath, 3m
- HARTING Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PUR Sheath, 2m
- Omron Cat5e Straight Male M12 to Straight Male RJ45 Ethernet Cable 5m
- HARTING Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PUR Sheath, 1m
- Brad from Molex Cat5e Straight Male RJ45 to Unterminated Ethernet...
- HARTING Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PUR Sheath, 0.5m
- Brad from Molex Cat5e Straight Male RJ45 to Straight Male RJ45...