- RS Stock No.:
- 779-4092
- Mfr. Part No.:
- DDCC5E-027
- Brand:
- APC
On back order for despatch 27/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$471.69
(exc. GST)
$518.86
(inc. GST)
Units | Per unit |
1 + | $471.69 |
- RS Stock No.:
- 779-4092
- Mfr. Part No.:
- DDCC5E-027
- Brand:
- APC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
APC Data Distribution Cable, CAT5e UTP
Pre-terminated rack to rack network cabling
Plug and Play setup
Number of Ports: 6
Connector A RJ45(Cat 5E Straight Through)
Connector B RJ45(Cat 5E Straight Through)
Number of Ports: 6
Connector A RJ45(Cat 5E Straight Through)
Connector B RJ45(Cat 5E Straight Through)
Supplied with
Installation guide, User Manual
APC Accessories
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 8.2m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Number of Strands | 6 |
Cable Shape | Round |