- RS Stock No.:
- 765-8934
- Mfr. Part No.:
- 76021 BK002
- Brand:
- Alpha Wire
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 152 Metre(s)
$1,519.96
(exc. GST)
$1,671.96
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,519.96 | $10.00 |
*price indicative |
- RS Stock No.:
- 765-8934
- Mfr. Part No.:
- 76021 BK002
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Industrial Ethernet Cat 5e 4 Pair Cable
Rugged connectivity for your industrial networking needs
Features an abrasion resistant thermoplastic elastomer jacket
Three times the low temperature flexibility
Resists solvents, chemicals and fuels better than ordinary PVC
Feature sunlight resistance
500ft reel length
Features an abrasion resistant thermoplastic elastomer jacket
Three times the low temperature flexibility
Resists solvents, chemicals and fuels better than ordinary PVC
Feature sunlight resistance
500ft reel length
Specifications
Attribute | Value |
---|---|
Series | XTRA-GUARD INDUSTRIAL ETHERNET |
Length | 152m |
LAN Category | Cat5e |
Terminated/Unterminated | Unterminated |
Shield Type | F/UTP |
Shielded/Unshielded | Shielded |
Sheath Colour | Black |
Outer Sheath Material | TPE |
Core Strands | 7/32 |
Conductor Strand Type | Stranded |
Voltage Rating | 300 V ac |
Capacitance | 56pF/m |
Number of Strands | 7 |
American Wire Gauge | 24 AWG |
Cable Shape | Twisted Pair |
Related links
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC Sheath, 5m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black LSZH Sheath, 20m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC Sheath, 2m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black LSZH Sheath, 5m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC Sheath, 2m
- Alpha Wire Xtra-Guard 4 Control Cable 0.56 mm² 30m 20 AWG
- Alpha Wire Xtra-Guard 4 Control Cable 0.35 mm² 30m 22 AWG
- Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...