- RS Stock No.:
- 741-8568
- Mfr. Part No.:
- MRJ0070DD
- Brand:
- Bel-Stewart
Discontinued product
- RS Stock No.:
- 741-8568
- Mfr. Part No.:
- MRJ0070DD
- Brand:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cat5e Cable Assemblies
A Cat5e UTP MRJ21 straight plug to MRJ21 straight plug cable assembly in 3m, 5, or 7m long.
Stewart Range
Specifications
Attribute | Value |
---|---|
Series | MRJ |
LAN Category | Cat5e |
Length | 7m |
Terminated/Unterminated | Terminated |
Shield Type | Unshielded |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Standards Met | RoHS Compliant |
Conductor Strand Type | Solid |
Number of Strands | 48 |
American Wire Gauge | 24 AWG |