- RS Stock No.:
- 724-8836
- Mfr. Part No.:
- 74002E.00305
- Brand:
- Belden
- RS Stock No.:
- 724-8836
- Mfr. Part No.:
- 74002E.00305
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Cat5e Black Shielded Ethernet Cable, 305m Length, 26AWG - DataTuff Series - 74002E.00305
Connect your internet-capable devices with this Cat5e Ethernet cable from Belden. Its black PVC sheath is flame-retardant and non-corrosive, as well as being UV-stable and oil-resistant, so it's built to stand the test of time. Shielded in copper, this wire has superior conductivity and is protected from EMI (electromagnetic interference) to provide a stable internet connection. It has a voltage rating of 300V AC and 450V DC, making it a versatile choice.
Features & Benefits
• IP67 (ingress protection) rating indicated it's totally protected against dust and can withstand submersion in up to 1m of water for up to 30 minutes
• 305m cable can be cut to any length to suit your individual application
• Unterminated ends let you choose the right connectors for your system
• 305m cable can be cut to any length to suit your individual application
• Unterminated ends let you choose the right connectors for your system
Applications
• Industrial infrastructure
• Residential buildings
• Broadcasting
• Residential buildings
• Broadcasting
What's the difference between Cat5e and Cat5 Ethernet cables?
Cat5e Ethernet cables can support network speeds of up to 1GB (gigabyte) per second, while regular Cat5 Ethernet cables have a network limit of 100Mb (megabit) per second. As such, you can have a faster internet connection with a Cat5e version.
Specifications
Attribute | Value |
---|---|
Series | DataTuff |
LAN Category | Cat5e |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | SF/UTP |
Shielded/Unshielded | Shielded |
CPR Certification | Eca |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Core Strands | 7/26 |
Conductor Strand Type | Stranded |
Voltage Rating | 300 V ac, 450 V dc |
Number of Strands | 7 |
Cross Sectional Area | 0.13 mm² |
Outer Diameter | 6.5mm |
American Wire Gauge | 26 AWG |
Current Rating | 1 A rms |
Standards Met | Euroclass Eca |
Cable Shape | Twisted Pair |
Related links
- HARTING Cat5 Ethernet Cable Black PVC Sheath Flame Retardant
- Belden Cat5e Ethernet Cable Black PVC Sheath Flame Retardant
- Belden Cat6a Ethernet Cable Black PVC Sheath Flame Retardant
- HARTING Cat5 Ethernet Cable Black PVC Sheath, 50m
- HARTING Cat5 Ethernet Cable Black PVC Sheath, 100m
- Belden Cat5e Ethernet Cable Black PUR Sheath Flame Retardant
- Belden Cat5e Ethernet Cable Black FRNC Sheath IEC 60332-1
- Belden Cat5e Ethernet Cable Black LSZH/FRNC Sheath Low Smoke Zero...