- RS Stock No.:
- 719-0737
- Mfr. Part No.:
- RJ45C5E-3.0MSLD/GY
- Brand:
- Polyco Healthline
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 719-0737
- Mfr. Part No.:
- RJ45C5E-3.0MSLD/GY
- Brand:
- Polyco Healthline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cat 5e LSZH Patch Leads
These copper Cat 5e LSOH Patch cords incorporate a low plug suitable for high density applications with an integral strain relief boot to minimise forces on the terminations and to manage the bend radius of the cable. The cable of these patch leads is sheathed in LSOH material making them suitable for internal use.
High performance
Low profile shielded plug
Individually packed with test results
Available in a range of lengths and colours
Low profile shielded plug
Individually packed with test results
Available in a range of lengths and colours
Standards
ISO/IEC 11801 and ANSI/TIA/EIA 568-C.2 Cat5E
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |