- RS Stock No.:
- 657-2040
- Brand:
- RS PRO
10 In Global stock for delivery within 5 working day(s)
116 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.88
(exc. GST)
$27.37
(inc. GST)
Units | Per unit |
1 - 14 | $24.88 |
15 - 74 | $24.58 |
75 + | $20.22 |
- RS Stock No.:
- 657-2040
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 5e LSZH Patch Leads
Manufactured from Category 5e stranded cable and terminated with high grade modular plugs,Booted strain relief gives cable support and latch protection,LSZH outer sheath material
Cat 5e LSZH Patch Leads
Manufactured from Category 5e stranded cable and terminated with high grade modular plugs, Booted strain relief gives cable support and latch protection, LSZH outer sheath material
Manufactured from Category 5e stranded cable and terminated with high grade modular plugs, Booted strain relief gives cable support and latch protection, LSZH outer sheath material
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 1 Number of Contacts | 8 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | Blue |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Standards Met | EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant |
Related links
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 20m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 0.5m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 3m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 2m
- Belden Cat6a Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH...
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 0.5m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath, 3m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 1m