- RS Stock No.:
- 528-0172
- Brand:
- RS PRO
93 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.14
(exc. GST)
$17.75
(inc. GST)
Units | Per unit |
1 - 4 | $16.14 |
5 + | $13.28 |
- RS Stock No.:
- 528-0172
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Angled Cat 5e UTP Patch Leads
A new approach - and a new angle - to RJ45 connectivity. These grey leads will provide a solution to your RJ45 patching requirements where space and specific orientation of connection are significant factors. The tight radii of the angled plugs, whether in the horizontal or vertical plane, are ideal where space is at a premium. The added bonus is that the cable is not subjected to undue strain where it enters the plug housing.
Features and Benefits
Various lengths available
UTP Shield type
Angled for convenience
Gold plated connector (RJ45)
Runs up to 100 MHz applications
UTP Shield type
Angled for convenience
Gold plated connector (RJ45)
Runs up to 100 MHz applications
Horizontal Connection Type
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
Type 'A' are straight to angled and will connect in a horizontal plane to 'tab up', angled plug incoming from left
Vertical Connection Type
Type 'C' are straight to angled and will connect in vertical plane to 'tab down' socket
Note
For equipment clearance information, the angled connector stands proud by some 25mm when connected to a socket.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Standards Met | RoHS Compliant |
Related links
- RS PRO Cat5e Straight Male RJ45 to Right Angle Male RJ45 Ethernet...
- RS PRO Cat6 Straight Male RJ45 to Straight Female RJ45 Ethernet...
- RS PRO Cat5e Straight Male RJ45 to Straight Female RJ45 Ethernet...
- RS PRO Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...
- RS PRO Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Molex Premise Networks Cat6 Male RJ45 to Male RJ45 Ethernet Cable...
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 3m
- Decelect Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 3m