Brad from Molex Cat5e Straight Male RJ45 to Unterminated Ethernet Cable, F/UTP, Black PUR Sheath, 2m
- RS Stock No.:
- 446-3376
- Mfr. Part No.:
- 1300508024
- Brand:
- Brad from Molex
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$28.81
(exc. GST)
$31.69
(inc. GST)
Units | Per unit |
1 - 9 | $28.81 |
10 - 24 | $28.02 |
25 + | $26.87 |
- RS Stock No.:
- 446-3376
- Mfr. Part No.:
- 1300508024
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Patch Leads (Unterminated at One End)
These cables configured at one end are ideally suited for creating individual extensions, device connections, or patch cables.
Integrally moulded plugs or sockets
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Sheath Colour | Black |
Outer Sheath Material | PUR |
Wiring Configuration | Straight Through |
Related links
- Brad from Molex Cat5e Ethernet Cable Black PUR Sheath, 100m
- 2m Ethernet Cable
- 1m Ethernet Cable
- Brad from Molex Cat5e Straight Male RJ45 to Straight Male RJ45...
- Brad from Molex Cat5e Straight Male RJ45 to Unterminated Ethernet...
- Brad from Molex Cat5e Straight Male RJ45 to Straight Male RJ45...
- Brad from Molex Cat5e Straight Male RJ45 to Straight Male RJ45...
- Omron Ethernet Cable