- RS Stock No.:
- 419-5461
- Mfr. Part No.:
- 1583ENH.00B100
- Brand:
- Belden
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$179.84
(exc. GST)
$197.82
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $179.84 | $1.798 |
*price indicative |
- RS Stock No.:
- 419-5461
- Mfr. Part No.:
- 1583ENH.00B100
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
1583ENH - Category 5e Nonbonded-Pair Cable
CAT5e (100MHz), 4-Pair, U/UTP Unshielded, Premise Horizontal Cable, 24 AWG solid bare copper conductors, Polyethylene insulation, LSZH jacket, RJ-45 compatible.
Features & Benefits
• Unterminated design for quick and easy installation
• High voltage rating of 48V for use in demanding electrical environments
• Capacitance of 50pF/m (farad per metre) to collect and store high levels of energy
• High voltage rating of 48V for use in demanding electrical environments
• Capacitance of 50pF/m (farad per metre) to collect and store high levels of energy
Applications
• Data transfer
• Live broadcasting
• Networking systems
• Live broadcasting
• Networking systems
What does attenuation mean?
Attenuation refers to the loss of signals or signal strength in networking cables. A cable with a high attenuation rate can cause signals to become distorted or unreadable. This means that the lower the attenuation rate, the more reliable the cable. This cable has a low attenuation of 3.9dB (decibels) to ensure improved performance and decreased signal distortion
Standards
TIA/EIA 568B1; ISO/IEC 11801; EN 50173
Specifications
Attribute | Value |
---|---|
Series | 1583ENH |
Length | 100m |
LAN Category | Cat5e |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
CPR Certification | Dca |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Core Strands | 1/24 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Voltage Rating | 48 V |
Current Rating | 1.5 A |
Cross Sectional Area | 0.2 mm² |
Conductor Strand Type | Solid |
Cable Shape | Twisted Pair |
Standards Met | Euroclass Dca-s2 d2 a1 |
American Wire Gauge | 24 AWG |
Outer Diameter | 4.7mm |
Number of Strands | 1 |
Capacitance | 50pF/m |
Related links
- Belden Cat6 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- Belden Cat5e Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- Belden Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- Belden Cat5e Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Cat7a Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7 Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6a Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)