- RS Stock No.:
- 419-5455
- Mfr. Part No.:
- 1583E.00B100
- Brand:
- Belden
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$209.81
(exc. GST)
$230.79
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $209.81 | $2.098 |
*price indicative |
- RS Stock No.:
- 419-5455
- Mfr. Part No.:
- 1583E.00B100
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
1583E - Category 5e Nonbonded-Pair Cable
Cat. 5e (100MHz), 4-Pair, U/UTP Unshielded, Premise Horizontal Cable, 24 AWG solid bare copper conductors, Polyethylene insulation, PVC jacket, RJ-45 compatible.
Features & Benefits
• Cable length of 100m for multiple projects
• Voltage rating of 48V for use with low-voltage applications• Bare copper conductors ensure a reliable connection
• Low conductor-to-conductor capacitance of 50pF/m (picofarad per metre) for high-integrity signals
• Wide operating temperature range of -30°C to +60°C for use in harsh environments
• Voltage rating of 48V for use with low-voltage applications• Bare copper conductors ensure a reliable connection
• Low conductor-to-conductor capacitance of 50pF/m (picofarad per metre) for high-integrity signals
• Wide operating temperature range of -30°C to +60°C for use in harsh environments
Applications
• Horizontal building wiring
• Security cameras
• Switches and routers
• Security cameras
• Switches and routers
What's the difference between Cat5e and Cat5 cables?
The main difference between Cat5e and Cat5 cables is their transmission speed. Cat5e cables can transmit data at ten times the speed of Cat5 cables (1000Mbps).
Standards
TIA/EIA 568B1; ISO/IEC 11801; EN 50173
Specifications
Attribute | Value |
---|---|
Series | 1583E |
Length | 100m |
LAN Category | Cat5e |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
CPR Certification | Eca |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Core Strands | 1/24 |
Capacitance | 50pF/m |
Cable Shape | Twisted Pair |
Standards Met | Euroclass Eca |
Cross Sectional Area | 0.2 mm² |
Outer Diameter | 4.7mm |
American Wire Gauge | 24 AWG |
Current Rating | 1.5 A |
Voltage Rating | 48 V |
Conductor Strand Type | Solid |
Number of Strands | 1 |
Related links
- RS PRO Cat5e Ethernet Cable Grey PVC Sheath, 100m
- Belden Cat6 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6a Ethernet Cable Grey PVC Sheath, 100m
- Alpha Wire Cat5 Ethernet Cable Grey PVC Sheath, 100m
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Belden Cat5e Ethernet Cable Grey PVC Sheath, 305m
- RS PRO Cat7 Ethernet Cable Grey PVC Sheath, 100m
- Belden Cat5e Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)