Belden Grey LSZH Cat5e Cable SF/UTP, LSZH 100m Unterminated

  • RS Stock No. 419-5398
  • Mfr. Part No. 1633ENS.00B100
  • Manufacturer Belden
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

DataTwist® 5 Cat5e STP Trunk

A Datatwist® network cable to Cat 5e specification.

Features and Benefits
· Complies to ISO/IEC 11801 2nd, EN 50137 2nd edition and prEN 50288-3-1
· Foil shielding
· Solid tinned copper braid

Applications
· For use as standard horizontal wiring in Cat5 and Cat5 enhanced applications and 1000Base-T (Gigabit Ethernet), FDDI and ATM applications

Standards

ISO/IEC 11801, EN 50173

Standards

ISO/IEC 11803; EN 50173

Specifications
Attribute Value
Length 100m
Terminated/Unterminated Unterminated
Connector Type Unterminated/Unterminated
Shield Type SF/UTP
Sheath Colour Grey
Outer Sheath Material LSZH
Outer Diameter 6.3mm
Core Strands 1/24
Fire Behaviour Low Smoke Zero Halogen (LSZH)
97 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Reel of 100 Metre(s)
$ 311.49
(exc. GST)
$ 342.64
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 +
$311.49
$3.115
*price indicative
Related Products
100 Ohms category 5e F/UTP cable - 100 ...
Description:
100 Ohms category 5e F/UTP cable - 100 MHz LSZH F/UTP (foiled twisted pair) screened cable for use in horizontal or vertical configuration (backbone cabling), forming the basis for high-speed VDI (Voice - Data - Image) networksScreened to a very ...
100 Ohms category 5e U/UTP flexible cable, 4-pair, ...
Description:
100 Ohms category 5e U/UTP flexible cable, 4-pair, 100 MHz, PVC U/UTP unshielded cable for creating patch cordsIt forms an extension of a high-speed VDI (Voice - Data - Image) network and is an essential element in a Class D ...
RS Pro Category 5e C305 m FTP cable ...
Description:
RS Pro Category 5e C305 m FTP cable Category 5e cable to handle frequencies up to 100 MHz Features and Benefits ·Aluminium tape shielding ·Supplied in a 305 metre dispenser, for easy on-site transport and use ·Weight: 46 kg / ...
Four Cat 5e 24 AWG Bonded-Pairs solid bare ...
Description:
Four Cat 5e 24 AWG Bonded-Pairs solid bare copper conductors, polyolefin insulation, overall Beldfoil® shield (100% coverage), oil- and UV-resistant PVC jacket Applications: Industrial Ethernet Cable, Harsh Environments, 200MHz Category 5e, Industrial Ethernet, Gigabit Ethernet, 100BaseTX, 100BaseVG ANYLAN, ...