- RS Stock No.:
- 400-9641
- Brand:
- RS PRO
- RS Stock No.:
- 400-9641
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 5e Patch Leads
Cat 5e Ethernet cable is designed for computer networks. The Cat 5e cable supports a frequency range of up to 100 MHz. Ideal for transmission speeds of 1gb per second max. Cat 5e is made to be the best connection for internet access or file sharing. Home or office environments are great places to use this application.
Features and Benefits
Booted strain relief gives cable support and latch protections
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
What type of Shield do these network cables have?
These particular ethernet cables are both UTP or STP rated. Two very different shield types on a cable which performs the same operation. As an example, the differences between the two would be:
STP - Shielded Twisted Pair, providing excellent resistance against interference.
UTP - Unshielded Twisted Pair, easier installation and cost effective.
STP - Shielded Twisted Pair, providing excellent resistance against interference.
UTP - Unshielded Twisted Pair, easier installation and cost effective.
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 8 |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Number of Strands | 8 |
Standards Met | RoHS Compliant |
Conductor Strand Type | Stranded |
Cable Shape | Round |
Related links
- RS PRO Cat6a Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey, 10m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey, 5m
- RS PRO Cat7 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey, 3m
- RS PRO Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH...
- CAE Cat6a Male RJ45 to RJ45 Ethernet Cable Grey, 2m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey, 1m