Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, U/UTP, Green LSZH Sheath, 2m
- RS Stock No.:
- 387-1079
- Mfr. Part No.:
- GPCPCU020-555HB
- Brand:
- Brand-Rex
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.97
(exc. GST)
$13.17
(inc. GST)
Units | Per unit |
1 - 14 | $11.97 |
15 - 49 | $11.78 |
50 + | $11.35 |
- RS Stock No.:
- 387-1079
- Mfr. Part No.:
- GPCPCU020-555HB
- Brand:
- Brand-Rex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cat 5e Giga Plus Coloured LSF Patch Leads
RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers
Connectors include strain reliefs with snag proof latch covers
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Unshielded |
Sheath Colour | Green |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Related links
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 2m
- RS PRO Cat5e Straight Male RJ45 to Straight Female RJ45 Ethernet...
- Brand-Rex Cat5e Ethernet Cable Purple Low Smoke Zero Halogen (LSZH)
- Molex Premise Networks Cat6 Male RJ45 to Male RJ45 Ethernet Cable...
- Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Green LSZH...
- Roline Cat7 Straight Male RJ45 to Straight Male RJ45 Ethernet...