Brad from Molex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, F/UTP, Black PUR Sheath, 5m
- RS Stock No.:
- 385-1429
- Mfr. Part No.:
- 1300508028
- Brand:
- Brad from Molex
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$134.17
(exc. GST)
$147.59
(inc. GST)
units | Per unit |
1 - 14 | $134.17 |
15 - 49 | $131.19 |
50 + | $127.15 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 385-1429
- Mfr. Part No.:
- 1300508028
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Patch Leads
Fully shielded RJ45 patch leads mate with sealed sockets to IP67
Rugged construction with strong strain reliefs
Available in two lengths, wired to 568B
Rugged construction with strong strain reliefs
Available in two lengths, wired to 568B
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 5m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Black |
Wiring Configuration | Straight Through |
Related links
- Legrand Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable 400mm
- Phoenix Contact Cat6a Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat6a Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Omron Cat5e Straight Male M12 to Straight Male RJ45 Ethernet Cable 5m