Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, F/UTP, Grey LSZH Sheath, 1m
- RS Stock No.:
- 365-9043
- Mfr. Part No.:
- GPCPCF010-888H
- Brand:
- Brand-Rex
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.78
(exc. GST)
$28.36
(inc. GST)
Units | Per unit |
1 - 14 | $25.78 |
15 - 49 | $24.87 |
50 + | $23.72 |
- RS Stock No.:
- 365-9043
- Mfr. Part No.:
- GPCPCF010-888H
- Brand:
- Brand-Rex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Cat 5e Giga Plus Shielded LSF Patch Leads
RJ45 shielded patch leads to category 5e
Connectors include strain relief
Low smoke & fume sheath
Connectors include strain relief
Low smoke & fume sheath
Specifications
Attribute | Value |
---|---|
Length | 1m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Connector 2 Orientation | Straight |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Related links
- Legrand Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable 400mm
- Phoenix Contact Cat6a Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat6a Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...