- RS Stock No.:
- 192-9511
- Mfr. Part No.:
- 45PAT7MBL
- Brand:
- StarTech.com
- RS Stock No.:
- 192-9511
- Mfr. Part No.:
- 45PAT7MBL
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Blue Male Cat5e Cable, RJ45, 7m - 45PAT7MBL
Support Fast Ethernet and Gigabit Ethernet between computers, hubs and patch panels with this Cat5e patch cable from StarTech.com. Cat5e cables are the updated version of Cat5 and allow for 10 times faster data transmission. The conductors are made from high-quality copper to lower NEXT (Near-End Crosstalk) and ensure a clear connection. You'll find cables like these used in busy office environments.
Snag proofRJ45 (registered jack) clips on the terminals secure your cables to the port and prevent connections from breaking due to human error.
Strain relieving bootsThe termination points on the RJ45 connector have moulded boots to stop the cable from bending at sharp angles and damaging your connection.
High conductivityHigh conductivity is assured by the 50-micron gold connectors that filter out particles to prevent corrosion and oxidation.
Strain relieving bootsThe termination points on the RJ45 connector have moulded boots to stop the cable from bending at sharp angles and damaging your connection.
High conductivityHigh conductivity is assured by the 50-micron gold connectors that filter out particles to prevent corrosion and oxidation.
• 7m length for extended reach• High-strength PVC (polyvinyl chloride) sheath reduces cable surface wear• Blue sheath colour for colour-coding your cable setup• Both ends are pre-terminated and easy to install straight away
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Blue PVC jacket for colour coding your connections
7 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
Blue PVC jacket for colour coding your connections
7 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
What shield type is this cable?This cable is a UTP (unshielded twisted pair). It's unshielded to minimise bulk and twisted to keep it compact and durable.
Specifications
Attribute | Value |
---|---|
Length | 7m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Blue |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |
Related links
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Orange...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Purple PVC...
- RS PRO Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow...