- RS Stock No.:
- 192-9506
- Mfr. Part No.:
- 45PAT50CMGN
- Brand:
- StarTech.com
79 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $9.43
You pay
$8.49
(exc. GST)
$9.34
(inc. GST)
Units | Per unit |
1 - 4 | $8.49 |
5 + | $7.64 |
- RS Stock No.:
- 192-9506
- Mfr. Part No.:
- 45PAT50CMGN
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Cat5e Ethernet Cable, 24AWG, 500mm Length - 45PAT50CMGN
Use this Ethernet cable from StarTech.com for reliable communication between your network devices. This easy-to-use component has an RJ45 adapter on each end to make a simple connection to network interface cards. These adapters have a locking clip that secures them in place when connected so they won't accidentally fall off, even in applications where vibration or rough handling are likely.
Robust constructionThis cable is made of PVC (polyvinyl chloride) material that's durable and impact-resistant, making it suitable for use in challenging industrial conditions.
Clutter-free connectionCable length of just 500mm makes it an ideal choice for short-distance setups that benefit from minimal cabling, such as point-to-point in-rack connections.
Organised setupA green jacket makes this a practical choice for applications that need to be colour coded for an organised layout.
Clutter-free connectionCable length of just 500mm makes it an ideal choice for short-distance setups that benefit from minimal cabling, such as point-to-point in-rack connections.
Organised setupA green jacket makes this a practical choice for applications that need to be colour coded for an organised layout.
Features & Benefits
• Light weight of 24g for easy handling
• Copper conductors provide a reliable connection and minimise near-end crosstalk (NEXT)
• Moulded strain relief to prevent awkward bending and prolong cable lifespan
• Copper conductors provide a reliable connection and minimise near-end crosstalk (NEXT)
• Moulded strain relief to prevent awkward bending and prolong cable lifespan
FAQs
Is this cable fire resistant?Yes, this cable's PVC outer jacket is self-extinguishing, so it will minimise the spread of flames if a fire occurs.
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Green |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |
Cable Shape | Snagless |
Standards Met | CE, REACH, RoHS |
Related links
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC...
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Orange...