- RS Stock No.:
- 192-9503
- Mfr. Part No.:
- 45PAT50CMRD
- Brand:
- StarTech.com
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.88
(exc. GST)
$10.87
(inc. GST)
Units | Per unit |
1 - 4 | $9.88 |
5 + | $8.90 |
- RS Stock No.:
- 192-9503
- Mfr. Part No.:
- 45PAT50CMRD
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Cat5e Ethernet Cable, 24AWG, 500mm Length - 45PAT50CMRD
Use this Cat5e (category 5e) Ethernet cable from StarTech.com for swift data transmission between your network devices. It has an RJ45 connector on each end for simple connections to your device network cards. A polyvinyl chloride (PVC) jacket provides impact and abrasion resistance for long-lasting performance. You'll find cables like this one commonly used in domestic, commercial and industrial computer setups.
Lightweight and portableThis cable weighs 24g and is just 500mm long, so you can easily coil it up and carry it in your laptop bag or pocket.
High-speed data transmissionA data transfer rate of up to 1000Mbps (megabits per second) means you can use it to move large chunks of data within a short time.
Trouble-free cablingSnagless connectors protect the RJ45 clips from damage during installation.
High-speed data transmissionA data transfer rate of up to 1000Mbps (megabits per second) means you can use it to move large chunks of data within a short time.
Trouble-free cablingSnagless connectors protect the RJ45 clips from damage during installation.
Features & Benefits
• Copper conductors for a reliable connection
• Easy-to-spot red cable jacket for setups that need colour coding
• Easy-to-spot red cable jacket for setups that need colour coding
FAQs
What's the difference between a Cat5 and a Cat5e cable?The major difference between these cables is their speed. A Cat5e cable can achieve transfer rates that are ten times faster than a Cat5 alternative.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Red |
Outer Sheath Material | PVC |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |
Standards Met | CE, REACH, RoHS |
Cable Shape | Snagless |
Related links
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- Decelect Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC Sheath, 0.5m
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Orange...