- RS Stock No.:
- 192-9494
- Mfr. Part No.:
- 45PAT3MGN
- Brand:
- StarTech.com
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.64
(exc. GST)
$29.30
(inc. GST)
Units | Per unit |
1 - 4 | $26.64 |
5 + | $23.97 |
- RS Stock No.:
- 192-9494
- Mfr. Part No.:
- 45PAT3MGN
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Cat5e Terminated Patch Cable, 24AWG, 3m - 45PAT3MGN
Enjoy long-lasting function from this Cat5e (Category 5 enhanced) cable from StarTech.com. Its superior speed capabilities meet the demands of high-performance Ethernet applications, while its RJ45 (radio jack) connectors deliver optimum conductivity. Strain relief on each plug prevents the connectors from bending at sharp angles to reduce the risk of cable failure. Use this patch assembly to connect your workstation to a wall outlet or distribution panel.
50-micron gold connectorsReliable gold-plated plug pins eliminate the risk of signal loss as a result of corrosion and oxidation. You benefit from peak levels of efficiency and productivity.
Reduced risk of snaggingA smooth profile protects the RJ45 connector clips from damage and makes the cable less prone to snagging during installation.
High performance conductorsCopper conductors ensure the rapid flow of power and won't snap when bent.
Reduced risk of snaggingA smooth profile protects the RJ45 connector clips from damage and makes the cable less prone to snagging during installation.
High performance conductorsCopper conductors ensure the rapid flow of power and won't snap when bent.
• Coloured hoods for departmental colour coding• PVC (polyvinyl chloride) cable jacket that's fire-resistant and lightweight• Cable length of 3m for versatility
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Enhance performance by converting up to four M.2 SSDs into a 3.5in form factor
Retrieve and back up data from an M.2 drive
Re-purpose four M.2 SSDs by installing them into your desktop computer or server
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Enhance performance by converting up to four M.2 SSDs into a 3.5in form factor
Retrieve and back up data from an M.2 drive
Re-purpose four M.2 SSDs by installing them into your desktop computer or server
How likely is this cable to be affected by near-end crosstalk? This superior-quality cable from StarTech.com is carefully constructed to keep near-end crosstalk well within acceptable limits. It's therefore largely immune to interference from nearby electronic devices.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Green |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |
Cable Shape | Snagless |
Related links
- StarTech.com Cat5e Straight Male RJ45 to Straight Male RJ45...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Orange PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC...
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...