- RS Stock No.:
- 192-9489
- Mfr. Part No.:
- WIR5ECMRBK
- Brand:
- StarTech.com
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$645.76
(exc. GST)
$710.34
(inc. GST)
Units | Per unit |
1 - 4 | $645.76 |
5 + | $581.19 |
- RS Stock No.:
- 192-9489
- Mfr. Part No.:
- WIR5ECMRBK
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Cat5e Ethernet Cable, 24AWG, 304.9m - WIR5ECMRBK
Ensure reliable Ethernet network connections with this Category 5 enhanced cable from StarTech.com. It offers premium performance and fast speeds combined with the ability to work across distances without being impacted by crosstalk. As it's supplied in bulk, you can create custom runs covering the exact distance you need. This cable is ideal for in-wall, between-floor and elevator-shaft runs.
Solid copper conductors The copper wiring in this cable provides optimum electrical conductivity and corrosion resistance for dependable performance.
Easy-to-useThe cable is supplied in a box so you can pull it out quickly with fewer kinks and conveniently cut it to size.
Riser-rated cableIt's constructed to limit smoke emissions and prevent fires from spreading from floor to floor in vertical installations, enhancing overall building safety.
Easy-to-useThe cable is supplied in a box so you can pull it out quickly with fewer kinks and conveniently cut it to size.
Riser-rated cableIt's constructed to limit smoke emissions and prevent fires from spreading from floor to floor in vertical installations, enhancing overall building safety.
• PVC (polyvinyl chloride) jacket for good resistance to abrasion• Suitable for fast Power over Ethernet (PoE) applications• Superior power delivery for maximum productivity• 304.9m reel length is ideal for large installations
FAQs
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
Constructed with top quality components
High quality 24 AWG copper wire
Foot-marked cable
Ideal for riser installations (in-wall, between floor, elevator shafts, etc.)
Cost-effective solution for larger installations
Packaged in a Reelex® box for easy pulling and fewer kinks
Convenient measurement of cable runs
Applications
Run cables in your rack to the side, in order to improve airflow
Keep rack-mounted equipment accessible
Constructed with top quality components
High quality 24 AWG copper wire
Foot-marked cable
Ideal for riser installations (in-wall, between floor, elevator shafts, etc.)
Cost-effective solution for larger installations
Packaged in a Reelex® box for easy pulling and fewer kinks
Convenient measurement of cable runs
Applications
Run cables in your rack to the side, in order to improve airflow
Keep rack-mounted equipment accessible
Can I use this cable on the outside of buildings?This Ethernet cable is best-suited to climate-controlled environments and shouldn't be used outdoors where moisture or temperature fluctuations may affect its performance.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Fire Behaviour | CMR Rated |
Number of Strands | 8 |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Solid |
Standards Met | CE, REACH, RoHS, UL |
Related links
- Startech Cat6 Ethernet Cable 305m, CMR Rated
- 2m Ethernet Cable
- 1m Ethernet Cable
- Startech Cat6 Ethernet Cable Grey PVC Sheath CMR Rated
- Startech Cat5e Ethernet Cable Blue PVC Sheath CMR Rated
- Startech Cat6 Ethernet Cable Blue PVC Sheath CMR Rated
- StarTech.com Cat5e Ethernet Cable White PVC Sheath CMR Rated
- Startech Cat5e Ethernet Cable Grey PVC Sheath CMR Rated