- RS Stock No.:
- 192-9476
- Mfr. Part No.:
- 45PAT1MWH
- Brand:
- StarTech.com
- RS Stock No.:
- 192-9476
- Mfr. Part No.:
- 45PAT1MWH
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com White Cat5e Cable, 1m - 45PAT1MWH
Looking for a reliable, high-speed cable to use with your Ethernet networks? This 1m Cat5e cable from StarTech.com features stranded 100% copper conductors for a high level of conductivity to ensure fast data transfer. Its sheathed in PVC (polyvinyl chloride) for protection against wear and impact, making it a durable choice. The RJ45 (Registered Jack) clips prevent snagging during installation, and the moulded strain relief on each end prevents the cable from bending at sharp angles to reduce the risk of cable failure.
Features and Benefits
Minimal near-end crosstalkThis cable has been carefully designed to keep near-end crosstalk (NEXT) to a minimum, ensuring there's no significant interference with the signal.
High-quality connectionThe gold connectors provide optimal conductivity and corrosion resistance to maintain a reliable and long-lasting signal.
High-quality connectionThe gold connectors provide optimal conductivity and corrosion resistance to maintain a reliable and long-lasting signal.
Applications
• White colour makes the cable simple to identify in colour-coded cable runs
• Can be used across modern computer networks including 10BASE-T (Ethernet), full-duplex 100BASE-TX (fast Ethernet) and 1000BASE-T (gigabit Ethernet) for versatility
• Can be used across modern computer networks including 10BASE-T (Ethernet), full-duplex 100BASE-TX (fast Ethernet) and 1000BASE-T (gigabit Ethernet) for versatility
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top-quality components
High-quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Use in your server room or any location where telecommunication and networking equipment needs to be housed
Create a portable video editing and production rack that you can move around your studio to interface with different equipment
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top-quality components
High-quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Use in your server room or any location where telecommunication and networking equipment needs to be housed
Create a portable video editing and production rack that you can move around your studio to interface with different equipment
What size are the wires in this cable?The wires in this cable are sized at 24AWG (American Wire Gauge), so they can deliver the high performance needed for demanding applications such as PoE (Power over Ethernet).
Are Cat5e cables backwards-compatible?Cat5e cables are backwards-compatible with Cat5 networks, making them a versatile choice.
Are Cat5e cables backwards-compatible?Cat5e cables are backwards-compatible with Cat5 networks, making them a versatile choice.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | White |
Fire Behaviour | CM Rated |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |
Related links
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC Sheath, 1m
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Orange PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PVC...