- RS Stock No.:
- 186-1578
- Mfr. Part No.:
- 45PAT5MGR
- Brand:
- StarTech.com
221 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.51
(exc. GST)
$18.16
(inc. GST)
Units | Per unit |
1 - 4 | $16.51 |
5 + | $14.86 |
- RS Stock No.:
- 186-1578
- Mfr. Part No.:
- 45PAT5MGR
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
45PAT5MGR Cat5e Patch Cable
This 5-meter Cat5e cable meets or exceeds all Category 5e cable specifications to ensure reliable Ethernet network connections. Plus, the cable features a durable grey PVC jacket that enables you to color code your network cable runs as needed.
Snagless RJ45 clips help protect your network connections
For easier cable runs, the snagless connectors protect the cables RJ45 clips during installation, making them less likely to snag or break. This ensures a sturdy connection by preventing the cable from becoming loose from the port.
The cable features moulded boots that offer connector strain relief, by stopping the RJ45 connector termination points from bending at sharp angles, and reducing the risk of damage to the cable, which could decrease network performance.
100% copper for outstanding value
Get the highest value for your cable investment with our Cat 5e cables, each one manufactured using high-quality copper conductors.
24-gauge wire for high-performance network connection
Ensure high-performance capability for your demanding Ethernet applications, such as Power-over-Ethernet, using cables that include 24 AWG copper.
50-micron gold connectors provide peak conductivity
Rely on our RJ45 connectors to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.
The 45PAT5MGR is backed by StarTech.coms lifetime warranty for guaranteed reliability.
Snagless RJ45 clips help protect your network connections
For easier cable runs, the snagless connectors protect the cables RJ45 clips during installation, making them less likely to snag or break. This ensures a sturdy connection by preventing the cable from becoming loose from the port.
The cable features moulded boots that offer connector strain relief, by stopping the RJ45 connector termination points from bending at sharp angles, and reducing the risk of damage to the cable, which could decrease network performance.
100% copper for outstanding value
Get the highest value for your cable investment with our Cat 5e cables, each one manufactured using high-quality copper conductors.
24-gauge wire for high-performance network connection
Ensure high-performance capability for your demanding Ethernet applications, such as Power-over-Ethernet, using cables that include 24 AWG copper.
50-micron gold connectors provide peak conductivity
Rely on our RJ45 connectors to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.
The 45PAT5MGR is backed by StarTech.coms lifetime warranty for guaranteed reliability.
Features & Benefits
• Prevent cable damage with moulded RJ45 connectors that also offer strain relief
• Create secured connections with snagless clips that protect the connectors during installation
• Guaranteed reliability with a lifetime warranty
• Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
• Create secured connections with snagless clips that protect the connectors during installation
• Guaranteed reliability with a lifetime warranty
• Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
Applications
• Designed for use with Fast Ethernet networks
• Connect between computers, hubs, switches, print servers and patch panels
• Connect a workstation to an RJ45 wall outlet
• Connect between computers, hubs, switches, print servers and patch panels
• Connect a workstation to an RJ45 wall outlet
Whats in the package?
• 5 m Cat5e Patch Cable - Gray
FAQ
What is the difference between stranded and solid Ethernet Cables?
Stranded Ethernet cables are flexible and are often used as patch cables, short cables that are ideal for connecting a computer to a wall outlet or to a router.
What is the difference between Cat5 and Cat5e Ethernet cables?
Although identical in their appearances, the key difference between the Cat5 and Cat5e Ethernet cables are down to the performance. Cat5e can support faster and more reliable data transmission, typically of 1,000 Mbit/s or 1Gbit/s which is 10x the speed of regular Cat5 cables which is typically 10-100Mbits/s. Cat5e being the newer cable has improved interference/ crosstalk than Cat5.
Stranded Ethernet cables are flexible and are often used as patch cables, short cables that are ideal for connecting a computer to a wall outlet or to a router.
What is the difference between Cat5 and Cat5e Ethernet cables?
Although identical in their appearances, the key difference between the Cat5 and Cat5e Ethernet cables are down to the performance. Cat5e can support faster and more reliable data transmission, typically of 1,000 Mbit/s or 1Gbit/s which is 10x the speed of regular Cat5 cables which is typically 10-100Mbits/s. Cat5e being the newer cable has improved interference/ crosstalk than Cat5.
Specifications
Attribute | Value |
---|---|
Length | 5m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |
Related links
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PVC...
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Orange PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC...