Lapp Blue PUR Cat5e Cable 5m

  • RS Stock No. 176-9602
  • Mfr. Part No. 2171504
  • Manufacturer Lapp
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Lapp Etherline PUR Cat 5e Cable

"From Lapp, the Etherline P Flex Cat5e cable presents a robust ethernet patch cable that is ideal for use in industrial applications and challenging environments.

The P Flex Cat 5e cable has excellent mechanical resistance, with an RJ45 connector at each end which are protected by the durable PUR sheath. The cable is also screened, which means it is suitable for use in environments where electromagnetic signal interference may be a concern.

A pre-built cable assembly will always have an advantage over hardwire connections in that it can adapt to equipment changes, and can also reduce assembly time.

Features and Benefits

• Mechanical resistance
• Shielded against interference signals
• Flame retardant
• Halogen free

Applications

The Etherline P Flex cable is suitable for EtherCAT and EtherNet/IP applications. The robust cable is ideal for flexible applications, and is often used in;

• Mechanical and plant engineering
• Automation and control applications
• LAN networking
• 2pair: 10/100 Mbit/s for Industrial Ethernet
• 4pair: 10/100/1000 Mbit/s for Industrial Ethernet
• Operating temperature when flexing -5°C to +50°C
• Operating temperature when in fixed installation -30°C to +80°C

Cable Construction

• Pre-assembled patchcord with RJ45 connectors
• Braided conductor, 2x2x AWG26/7
• Twisted pair construction permits largely interference-free operation (decoupling).
• Overall screening with copper braid and plastic-laminated aluminium foil
• Outer sheath made of PUR"

Specifications
Attribute Value
Length 5m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Sheath Colour Blue
Outer Sheath Material PUR
19 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 129.82
(exc. GST)
$ 142.80
(inc. GST)
units
Per unit
1 - 9
$129.82
10 - 24
$123.49
25 - 49
$117.85
50 - 99
$112.81
100 +
$108.25
Related Products
Cat 5e Colour Moulded Patch Leads Moulded in ...
Description:
Cat 5e Colour Moulded Patch Leads Moulded in strain relief gives a longer working life Prevents ingress of dust and moisture Quality 26 AWG (FTP) stranded cable Ideal for environments where EMI is a major issue. Moulded in strain relief ...
F/UTP Cat5 Ethernet Cable Assembly UTP and FTP ...
Description:
F/UTP Cat5 Ethernet Cable Assembly UTP and FTP Cat5 RJ45 patch cables are RJ45 100 ohm twisted pair patch cables, they can be used for IT connections and category 5 networks These moulded cables provide greater reliability than standard non-moulded ...
Power Cat Cat 5e Patch Leads Power Cat ...
Description:
Power Cat Cat 5e Patch Leads Power Cat 'Cat 5E' 4 pair patchcords in a range of colours and lengths Ideal for high speed transmission systems Particularly suited for use with Molex Premise Network cabling High performance structured wiring components ...
Patch Cords Patchcords with IP68 rated connectorS-FTP cable ...
Description:
Patch Cords Patchcords with IP68 rated connectorS-FTP cable constructionPUR jacketed cable - LSLH flame retardant Wiring configuration to 568-BExceeds EIA/TIA Cat 5e Olive drab Choice of Buccaneer to shielded RJ45 or Buccaneer to Buccaneer Available in 2, 3, and 5m ...