- RS Stock No.:
- 176-8777
- Mfr. Part No.:
- 74002PU.01305
- Brand:
- Belden
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 305 Metre(s)
$2,409.26
(exc. GST)
$2,650.19
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $2,409.26 | $7.899 |
*price indicative |
- RS Stock No.:
- 176-8777
- Mfr. Part No.:
- 74002PU.01305
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Ethernet Cable, 26AWG, 56pF/m Mutual Capacitance Maximum - Data Tuff Series - 74002PU.01305
Hook your devices up to the internet in a flash with this Ethernet cable from Belden. It contains four twisted pairs of highly conductive bare copper wires, so signals are sent in a snap. A minimal delay of 40ns/100m means you can be sure of near-instant responses. Thanks to its tight minimum bending radius of 70mm, fitting this wire into busy arrangements is simple and makes the most of available space.
Features & Benefits
• Performs in demanding temperatures between -40°C and +80°C to suit extreme environments
• Handles up to 80N of pulling tension, so it's highly durable
• PUR jacket is flame-resistant to boost fire safety
• Handles up to 80N of pulling tension, so it's highly durable
• PUR jacket is flame-resistant to boost fire safety
Applications
• Telecommunications industry
• Commercial offices
• Data centres
• Commercial offices
• Data centres
What attenuation can I expect with this cable?
This cable's attenuation goes as low as 3.2dB/100m at 1MHz, meaning there's minimal signal loss from one end to another.
Specifications
Attribute | Value |
---|---|
Series | DataTuff |
LAN Category | Cat5e |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | SF/UTP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | Polyurethane |
Sheath Colour | Black |
Core Strands | 7/016 |
American Wire Gauge | 26 AWG |
Conductor Strand Type | Stranded |
Number of Strands | 7 |
Cable Shape | Multicore |
Standards Met | EN 50173-1 |
Voltage Rating | 300 V ac, 450 V dc |
Current Rating | 1 A |
Outer Diameter | 6.5mm |