TE Connectivity Black Cat5e Cable UTP, 500mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RJ point five™ Connector System

The RJ point five connector system is the next generation Ethernet link, offering a higher density cabling solution for those who desire a lower cost per port while maintaining the convenience of a single connector per channel. The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance. In addition, the latching feature incorporates an easy-to-use lanyard that facilitates up to 96 ports on a single-line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator closer to the end user. All models are highly reliable and excellent quality.

Features & Benefits

Approximately double the density offered over the standard RJ45 Ethernet link Same footprint to support both integrated magnetic and non-integrated solutions
Cable assemblies capable of field termination
Product family will support Gigabit speeds of Cat5e UTP cable, and roadmap supports PoE+ and 10 Gb over Cat6a
Receptacle is a modular design to allow for easy and rapid deployment of product extensions
Overall height is 25.25 mm
High density cabling consists of ergonomically friendly lanyard for easy extraction

Receptacles:

LAN category: Cat5e
Contact plating: Gold
Contact material: Phosphor bronze
Connector mounting: PCB, right angle
Termination method: Press fit

Specifications
Attribute Value
Length 500mm
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type UTP
Sheath Colour Black
On back order for despatch 04/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Bag of 1
$ 31.28
(exc. GST)
$ 34.41
(inc. GST)
Bag(s)
1 +
$31.28
Related Products
Four Cat 5e 24 AWG Bonded-Pairs solid bare ...
Description:
Four Cat 5e 24 AWG Bonded-Pairs solid bare copper conductors, polyolefin insulation, overall Beldfoil® shield (100% coverage), industrial grade oil- and UV-resistant PVC jacket
Carefully constructed and tested, to keep Near End ...
Description:
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits Constructed with top quality components High quality 24 AWG copper wire Foot-marked cable Ideal for riser installations (in-wall, between floor, elevator shafts, etc)Cost-effective solution for larger ...
Molded RJ45 connectors Carefully constructed and tested, to ...
Description:
Molded RJ45 connectors Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limitscoloured hoods for departmental colour coding Constructed with top quality components High quality 24 AWG copper wire Molded strain relief prevents the cable from ...
Giga Plus Cat5e Trunk 4-pair, 24awg solid bare ...
Description:
Giga Plus Cat5e Trunk 4-pair, 24awg solid bare copper conductor insulated with polyolefin Exceeds the performance requirements of ISO 11801, EN 50173 and TIA/EIA 568A It offers a guaranteed performance of 155MHz with a nominal performance of up to 350MHz. ...