TE Connectivity Black Cat5e Cable UTP, 2m

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RJ point five™ Connector System

The RJ point five connector system is the next generation Ethernet link, offering a higher density cabling solution for those who desire a lower cost per port while maintaining the convenience of a single connector per channel. The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance. In addition, the latching feature incorporates an easy-to-use lanyard that facilitates up to 96 ports on a single-line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator closer to the end user. All models are highly reliable and excellent quality.

Features & Benefits

Approximately double the density offered over the standard RJ45 Ethernet link Same footprint to support both integrated magnetic and non-integrated solutions
Cable assemblies capable of field termination
Product family will support Gigabit speeds of Cat5e UTP cable, and roadmap supports PoE+ and 10 Gb over Cat6a
Receptacle is a modular design to allow for easy and rapid deployment of product extensions
Overall height is 25.25 mm
High density cabling consists of ergonomically friendly lanyard for easy extraction

Receptacles:

LAN category: Cat5e
Contact plating: Gold
Contact material: Phosphor bronze
Connector mounting: PCB, right angle
Termination method: Press fit

Specifications
Attribute Value
Length 2m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type UTP
Sheath Colour Black
On back order for despatch 06/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 25)
$ 48.054
(exc. GST)
$ 52.859
(inc. GST)
units
Per unit
Per Box*
25 +
$48.054
$1,201.35
*price indicative
Related Products
Cat 5e PVC Patch Leads RS Pro Cat5e ...
Description:
Cat 5e PVC Patch Leads RS Pro Cat5e unshielded twisted pair (UTP) and foiled twisted pair (FTP) patch cords conform to Class D standards Using high quality stranded cable, these Cat5e cables deliver excellent flexibility and performance. The RJ45 connector ...
Patch Leads (Unterminated at One End) These cables ...
Description:
Patch Leads (Unterminated at One End) These cables configured at one end are ideally suited for creating individual extensions, device connections, or patch cables Integrally moulded plugs or sockets. These cables configured at one end are ideally suited for creating ...
Angled Cat 5e UTP Patch Leads A new ...
Description:
Angled Cat 5e UTP Patch Leads A new approach - and a new angle - to RJ45 connectivity These grey leads will provide a solution to your RJ45 patching requirements where space and specific orientation of connection are significant factors. ...
Cat 5e LSZH Patch Leads Manufactured from Category ...
Description:
Cat 5e LSZH Patch Leads Manufactured from Category 5e stranded cable and terminated with high grade modular plugs,Booted strain relief gives cable support and latch protection,LSZH outer sheath material Manufactured from Category 5e stranded cable and terminated with high grade ...