TE Connectivity Cat5e Male RJ.5 to Male RJ.5 Ethernet Cable, F/UTP, Black LSZH Sheath, 2m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 161-5494
- Mfr. Part No.:
- 2159683-4
- Brand:
- TE Connectivity
- RS Stock No.:
- 161-5494
- Mfr. Part No.:
- 2159683-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity RJ.5 Cable Assembly
From TE Connectivity, this RJ.5 cable assembly has an RJ.5 plug at either end. The RJ point five connector system offers a high density Ethernet link for those who desire a lower cost per port while maintaining the convenience of a single connector per channel.
The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance.
In addition, the latching feature incorporates an easy-to-use lanyard that will facilitate up to 96 ports on a single line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator light closer to the end user.
The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance.
In addition, the latching feature incorporates an easy-to-use lanyard that will facilitate up to 96 ports on a single line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator light closer to the end user.
Features and Benefits
Approximately double the density offered over the standard RJ45 Ethernet link
Same footprint to support both integrated magnetic and non-integrated solutions
Cable assemblies capable of field termination
Product family will support Gigabit speeds of Cat5e UTP cable, and roadmap supports PoE+ and 10Gig over Cat6a
Receptacle is a modular design to allow for easy and rapid deployment of product extensions
Overall height is 25.25mm
High density cabling consists of ergonomically friendly lanyard for easy extraction
Same footprint to support both integrated magnetic and non-integrated solutions
Cable assemblies capable of field termination
Product family will support Gigabit speeds of Cat5e UTP cable, and roadmap supports PoE+ and 10Gig over Cat6a
Receptacle is a modular design to allow for easy and rapid deployment of product extensions
Overall height is 25.25mm
High density cabling consists of ergonomically friendly lanyard for easy extraction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ.5 |
Connector 2 | RJ.5 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Black |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Conductor Strand Type | Stranded |
American Wire Gauge | 26 AWG |
Cable Shape | Round |
Standards Met | IEC, RoHS Compliant |
Number of Strands | 8 |
Related links
- 100kΩ RJ-5
- 1kΩ RJ-5
- 20kΩ RJ-5
- TE Connectivity Cat5e Male RJ.5 to Male RJ45 Ethernet Cable Black...
- TE Connectivity Cat5e Male RJ.5 to Male RJ.5 Ethernet Cable Black...
- TE Connectivity Cat5e Male RJ.5 to Female RJ45 Ethernet Cable...
- Wurth Elektronik Male RJ Kit
- TE Connectivity Cat5e Male RJ.5 to Male RJ45 Ethernet Cable Black...