Alpha Wire Black PVC Cat5e Cable Unshielded, LSZH 152m Unterminated

  • RS Stock No. 146-2721
  • Mfr. Part No. 74008 BK002
  • Manufacturer Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Alpha Essentials Industrial Ethernet collection is comprised of 10 constructions, all fully compatible with RJ45 connectors. The expansion covers a wide range of categories including CAT 5, CAT 5e, CAT 6, and CAT 7. The expanded offerings now include a CAT 5e LSZH construction (74007) and a flat CAT 6 construction (74010), ideal for limited spaces.

Foil/Braid, TC Braid, & Unshielded options
PO, PP, & PE (Foam Skin) Insulation
Tinned Copper, Bare Copper, & Copper Alloy Conductors
Black & Green (74001 & 74005) Jacket Color Options

Specifications
Attribute Value
Length 152m
Sheath Colour Black
Shield Type Unshielded
Outer Sheath Material PVC
Connector Type Unterminated
Terminated/Unterminated Unterminated
Conductor Strand Type Solid
American Wire Gauge 24 AWG
Fire Behaviour Low Smoke Zero Halogen (LSZH)
Outer Diameter 0.29mm
Cable Shape Multicore
Series 74008
Standards Met ANSI/TIA 568-C.2, CE, CULus Recognised, FT4, ISO/IEC 11801, NEMA WC-63.1, UL CMR
Capacitance 15 pF/ft
Attenuation 21.7 dB/100 m
Voltage Rating 300 V ac
On back order for despatch 09/10/2019, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Reel of 152 Metre(s)
$ 595.94
(exc. GST)
$ 655.53
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 +
$595.94
$3.921
*price indicative
Related Products
Category 5e flexible and easy-winding cable.Ideal for all ...
Description:
Category 5e flexible and easy-winding cable.Ideal for all types of mobile operations.For transmitting Ethernet, Ethersound, Cobranet signals.Audio and video connections on twisted pairs.Pair marking as per EIA / TIA.Feature a tin-plated copper earthing drain.
RS Pro Cat5e unshielded twisted pair (UTP) and ...
Description:
RS Pro Cat5e unshielded twisted pair (UTP) and foiled twisted pair (FTP) patch cords conform to Class D standards. Using high quality stranded cable, these Cat5e cables deliver excellent flexibility and performance. The RJ45 connector plugs contain top grade 50μ ...
Four Cat 5e 24 AWG pairs solid bare ...
Description:
Four Cat 5e 24 AWG pairs solid bare copper conductors, polyolefin insulation, industrial grade oil- and UV-resistant PVC jacket. Applications: Industrial Ethernet Cable, Harsh Environments, 200MHz Category 5e, Gigabit Ethernet, 100BaseTX, 100BaseVG ANYLAN, 155ATM, 622ATM, NTSC/PAL Component or Composite Video, ...
A Cat 5e Ethernet cable designed fro application ...
Description:
A Cat 5e Ethernet cable designed fro application as horizontal and building backbone cable. Features and Benefits·A solid conductor insulated with polyolefin with an overall foil shield and tinned copper drain wire·For use as standard category 5 and category 5 ...