- RS Stock No.:
- 146-2716
- Mfr. Part No.:
- 74003 BK002
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 146-2716
- Mfr. Part No.:
- 74003 BK002
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Alpha Essentials Industrial Ethernet collection is comprised of 10 constructions, all fully compatible with RJ45 connectors. The expansion covers a wide range of categories including CAT 5, CAT 5e, CAT 6, and CAT 7. The expanded offerings now include a CAT 5e LSZH construction (74007) and a flat CAT 6 construction (74010), ideal for limited spaces.
Foil/Braid, TC Braid, & Unshielded options
PO, PP, & PE (Foam Skin) Insulation
Tinned Copper, Bare Copper, & Copper Alloy Conductors
Black & Green (74001 & 74005) Jacket Color Options
PO, PP, & PE (Foam Skin) Insulation
Tinned Copper, Bare Copper, & Copper Alloy Conductors
Black & Green (74001 & 74005) Jacket Color Options
Specifications
Attribute | Value |
---|---|
Series | 74003 |
Length | 152m |
Terminated/Unterminated | Unterminated |
Shield Type | Aluminium/Mylar Tape |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Core Strands | 7/34 |
Conductor Strand Type | Stranded |
Outer Diameter | 0.24mm |
American Wire Gauge | 26 AWG |
Voltage Rating | 300 V ac |
Standards Met | ANSI/TIA 568-C.2, CE, cULus Recognised, EN 50173-1, EN 60332-1, IEC 60811-2-1, ISO/IEC 11801, ISO/IEC 24702 |
Cable Shape | Multicore |
Number of Strands | 7 |