- RS Stock No.:
- 146-2715
- Mfr. Part No.:
- 74002 BK002
- Brand:
- Alpha Wire
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 152 Metre(s)
$725.22
(exc. GST)
$797.74
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $725.22 | $4.771 |
*price indicative |
- RS Stock No.:
- 146-2715
- Mfr. Part No.:
- 74002 BK002
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Essentials Industrial Ethernet collection is comprised of 10 constructions, all fully compatible with RJ45 connectors. The expansion covers a wide range of categories including CAT 5, CAT 5e, CAT 6, and CAT 7. The expanded offerings now include a CAT 5e LSZH construction (74007) and a flat CAT 6 construction (74010), ideal for limited spaces.
Foil/Braid, TC Braid, & Unshielded options
PO, PP, & PE (Foam Skin) Insulation
Tinned Copper, Bare Copper, & Copper Alloy Conductors
Black & Green (74001 & 74005) Jacket Color Options
PO, PP, & PE (Foam Skin) Insulation
Tinned Copper, Bare Copper, & Copper Alloy Conductors
Black & Green (74001 & 74005) Jacket Color Options
Specifications
Attribute | Value |
---|---|
Series | 74002 |
LAN Category | Cat5e |
Length | 152m |
Terminated/Unterminated | Unterminated |
Sheath Colour | Black |
Outer Sheath Material | PUR |
Core Strands | 7/34 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cable Shape | Multicore |
Standards Met | ANSI/TIA 568-C.2, CE, cULus Recognised, EN 50173-1, EN 60754-2, FT2, IEC 60811-2-1, ISO/IEC 24702, UL AWM 20549 |
Voltage Rating | 300 V ac |
Capacitance | <56nF/km |
Outer Diameter | 0.24mm |
American Wire Gauge | 26 AWG |
Conductor Strand Type | Stranded |
Number of Strands | 7 |