- RS Stock No.:
- 557-418
- Brand:
- RS PRO
34 In AU stock for next working day delivery
112 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.40
(exc. GST)
$18.04
(inc. GST)
Units | Per unit |
1 - 14 | $16.40 |
15 - 74 | $16.25 |
75 + | $13.39 |
- RS Stock No.:
- 557-418
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 5e Colour Moulded Patch Leads
Moulded in strain relief gives a longer working lifePrevents ingress of dust and moisture
Patch cord Cat 5e FTP PVC 2m Blue
Quality 26 AWG (FTP) stranded cable
Ideal for environments where EMI is a major issue
Ideal for environments where EMI is a major issue
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Number of Contacts | 8 |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Blue |
Wiring Configuration | Straight Through |
Standards Met | EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant |
Related links
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 3m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 5m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 1m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 2m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 0.5m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 1m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 5m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 3m