- RS Stock No.:
- 226-659
- Mfr. Part No.:
- AUDIOLAN4P10
- Brand:
- S2Ceb-Groupe Cae
Discontinued product
- RS Stock No.:
- 226-659
- Mfr. Part No.:
- AUDIOLAN4P10
- Brand:
- S2Ceb-Groupe Cae
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Category 5e audio LAN cable
Category 5e flexible and easy-winding cable.
Ideal for all types of mobile operations.
For transmitting Ethernet, Ethersound, Cobranet signals.
Audio and video connections on twisted pairs.
Pair marking as per EIA / TIA.
Feature a tin-plated copper earthing drain.
Ideal for all types of mobile operations.
For transmitting Ethernet, Ethersound, Cobranet signals.
Audio and video connections on twisted pairs.
Pair marking as per EIA / TIA.
Feature a tin-plated copper earthing drain.
Specifications
Attribute | Value |
---|---|
Series | S2CEB |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | F/UTP |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Outer Diameter | 5.9mm |
American Wire Gauge | 26 AWG |
Standards Met | IEC 60332-1 |
Cable Shape | Multipairs |