- RS Stock No.:
- 116-085
- Mfr. Part No.:
- SGBP41
- Brand:
- CAE Multimedia Connect
3 In Global stock for delivery within 10 working day(s)
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$307.93
(exc. GST)
$338.72
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $307.93 | $3.079 |
*price indicative |
- RS Stock No.:
- 116-085
- Mfr. Part No.:
- SGBP41
- Brand:
- CAE Multimedia Connect
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
100 Ohms category 5e F/UTP flexible cable, 4-pair, 100 MHz, PVC
F/UTP shielded cable for creating patch cords.
It forms an extension of a high-speed VDI (Voice - Data - Image) network.
Screened to a very high coverage coefficient for use in high-disturbance environments, enabling correct operation up to 100 MHz.
This cable is used for transmission of digital and analogue signals for voice, data transmission and video connections.
This cable supports all applications of current network standards IEEE802.3, IEEE802.5 and IEEE802.12 (Ethernet, Token Ring, TP-PMD).
It is also able to handle ATM 622 Mps applications.
Operating temperature: -20 °C → +70 °C
It forms an extension of a high-speed VDI (Voice - Data - Image) network.
Screened to a very high coverage coefficient for use in high-disturbance environments, enabling correct operation up to 100 MHz.
This cable is used for transmission of digital and analogue signals for voice, data transmission and video connections.
This cable supports all applications of current network standards IEEE802.3, IEEE802.5 and IEEE802.12 (Ethernet, Token Ring, TP-PMD).
It is also able to handle ATM 622 Mps applications.
Operating temperature: -20 °C → +70 °C
Standards
Cat. 5e EIA / TIA 568-B.2
IEC 60332-1 / NF C 32070 C2
IEC 60332-1 / NF C 32070 C2
Specifications
Attribute | Value |
---|---|
Series | MMC |
LAN Category | Cat5e |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | F/UTP |
Shielded/Unshielded | Shielded |
CPR Certification | Dca |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Core Strands | 7/26 |
Fire Behaviour | IEC 60332-1 |
Capacitance | 50pF/m |
American Wire Gauge | 26AWG |
Number of Strands | 8 |
Conductor Strand Type | Stranded |
Outer Diameter | 5.4mm |
Cross Sectional Area | 0.128 mm² |
Cable Shape | Twisted Pair |
Standards Met | EIA, TIA |
Related links
- Hammers
- Cable Knives
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- CAE Cat5e Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)