- RS Stock No.:
- 116-079
- Mfr. Part No.:
- VGBP41
- Brand:
- CAE Multimedia Connect
Discontinued product
- RS Stock No.:
- 116-079
- Mfr. Part No.:
- VGBP41
- Brand:
- CAE Multimedia Connect
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
100 Ohms category 5e U/UTP flexible cable, 4-pair, 100 MHz, PVC
U/UTP unshielded cable for creating patch cords.
It forms an extension of a high-speed VDI (Voice - Data - Image) network and is an essential element in a Class D connection chain.
This cable is used for transmission of digital and analogue signals for voice, data transmission and video connections.
This cable supports all applications of current network standards IEEE802.3, IEEE802.5 and IEEE802.12 (Ethernet, Token Ring, TP-PMD).
It is also able to handle ATM 622 Mps applications.
Core: multi-strand AWG26 red copper.
Insulation: PE.
External sheath: PVC
Operating temperature: -20 °C → +70 °C
It forms an extension of a high-speed VDI (Voice - Data - Image) network and is an essential element in a Class D connection chain.
This cable is used for transmission of digital and analogue signals for voice, data transmission and video connections.
This cable supports all applications of current network standards IEEE802.3, IEEE802.5 and IEEE802.12 (Ethernet, Token Ring, TP-PMD).
It is also able to handle ATM 622 Mps applications.
Core: multi-strand AWG26 red copper.
Insulation: PE.
External sheath: PVC
Operating temperature: -20 °C → +70 °C
Standards
Cat. 5e EIA / TIA 568-B.2
IEC 60332-1 / NF C 32070 C2
IEC 60332-1 / NF C 32070 C2
Specifications
Attribute | Value |
---|---|
Series | MMC |
LAN Category | Cat5e |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Sheath Colour | Grey |
Outer Sheath Material | PVC |
Cable Shape | Multipairs |
Outer Diameter | 5.4mm |
American Wire Gauge | 26 AWG |
Standards Met | EIA, TIA |
Cross Sectional Area | 0.14 mm² |
Conductor Strand Type | Stranded |