- RS Stock No.:
- 913-1844
- Mfr. Part No.:
- 9456000131
- Brand:
- HARTING
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Reel of 20 Metre(s)
Was $189.56
You pay
$168.09
(exc. GST)
$184.90
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $168.09 | $8.404 |
*price indicative |
- RS Stock No.:
- 913-1844
- Mfr. Part No.:
- 9456000131
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING Cat5 Industrial Trailing Cable
A Cat5 Profinet Type C cable for use in industrial premises and areas.
Features and Benefits
· Flame retardant
· Halogen free
· Excellent bedn radius, pull force and torsion strength
· Halogen free
· Excellent bedn radius, pull force and torsion strength
Applications
· Drag line
· Industrial premises
· Industrial premises
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 20m |
Terminated/Unterminated | Unterminated |
Shield Type | SF/UTP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Green |
Core Strands | 7/22 |
Fire Behaviour | Flame Retardant, Halogen Free |
Conductor Strand Type | Stranded |
Outer Diameter | 6.7mm |
Standards Met | EN 50173-1, EN 50173-3, ISO/IEC 11801, ISO/IEC 24702 |
Cable Shape | Twisted Pair |
Number of Strands | 7 |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Phoenix Contact Cat6a Straight Male M12 to Straight Male RJ45...
- HARTING Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow PUR Sheath, 20m
- HARTING Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PUR Sheath, 20m