Weidmüller Cat5 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, SF/UTP, Green PUR Sheath, 0.5m
- RS Stock No.:
- 768-5605
- Mfr. Part No.:
- 1173030005
- Brand:
- Weidmüller
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$100.85
(exc. GST)
$110.93
(inc. GST)
Units | Per unit |
1 - 14 | $100.85 |
15 - 49 | $97.34 |
50 + | $88.74 |
- RS Stock No.:
- 768-5605
- Mfr. Part No.:
- 1173030005
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Weidmuller Cat.5 PROFINET RJ45 Plug to RJ45 Plug Dragline Patch Cable
Cat5 PROFINET RJ45 plug to RJ45 plug Dragline patch cable assemblies available in various lengths. These Cat5 PROFINET RJ45 to RJ45 Dragline patch cables have SF/UTP shielding, PE insulation and a green (RAL 6018) PUR sheath with a 6.7mm diameter. The operating temperature range for these RJ45 to RJ45 PROFINET patch cables is -40 to +70°C.
Standards
Halogen: to IEC 60754-2
Resistance to spread of flame: to IEC 60332-1
Resistance to oils: acc. to IEC 60811-2-1
Connector: IEC 60603-7-51
Insulating material: DIN EN 50290-2-23 (VDE 0819) Table 2/A (HD 624.3)
Wire material: DIN EN 13602 Cu-ETP-A
Shielding material: DIN EN 13602 Cu-ETP-A..B
Resistance to spread of flame: to IEC 60332-1
Resistance to oils: acc. to IEC 60811-2-1
Connector: IEC 60603-7-51
Insulating material: DIN EN 50290-2-23 (VDE 0819) Table 2/A (HD 624.3)
Wire material: DIN EN 13602 Cu-ETP-A
Shielding material: DIN EN 13602 Cu-ETP-A..B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Weidmuller Range
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | SF/UTP |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Connector 2 Orientation | Straight |
Sheath Colour | Green |
Outer Sheath Material | PUR |
Wiring Configuration | Straight Through |
Related links
- Legrand Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable 400mm
- Phoenix Contact Cat6a Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat6a Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...