- RS Stock No.:
- 768-5598
- Mfr. Part No.:
- 1044470015
- Brand:
- Weidmuller
- RS Stock No.:
- 768-5598
- Mfr. Part No.:
- 1044470015
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Weidmuller Cat5 PROFINET Type C M12 Plug to RJ45 Plug Dragline Patch Cable
Cat5 PROFINET Type C M12 plug to RJ45 plug Dragline patch cable assemblies with an IP67 M12 staight through male plug on one end and an IP20 RJ45 plug on the other. These Cat5 PROFINET Type C M12 plug to RJ45 plug Dragline patch cables have SF/UTP shielding, PE insulation and a green (RAL 6018) PUR sheath with a 6.7mm diameter. The operating temperature range for these M12 to RJ45 PROFINET patch cables is -40 to +70°C. These M12 to RJ45 patch cables are available in various lengths.
Standards
Halogen: to IEC 60754-2
Resistance to spread of flame: to IEC 60332-1
Resistance to oils: acc. to IEC 60811-2-1
Connector: IEC 61076-2-101, IEC 60603-7-51
Insulating material: DIN EN 50290-2-23 (VDE 0819) Table 2/A (HD 624.3)
Wire material: DIN EN 13602 Cu-ETP-A
Shielding material: DIN EN 13602 Cu-ETP-A..B
Resistance to spread of flame: to IEC 60332-1
Resistance to oils: acc. to IEC 60811-2-1
Connector: IEC 61076-2-101, IEC 60603-7-51
Insulating material: DIN EN 50290-2-23 (VDE 0819) Table 2/A (HD 624.3)
Wire material: DIN EN 13602 Cu-ETP-A
Shielding material: DIN EN 13602 Cu-ETP-A..B
Weidmuller Range
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 1.5m |
Terminated/Unterminated | Terminated |
Connector 1 | M12 |
Connector 2 | RJ45 |
Sheath Colour | Green |
Outer Sheath Material | PUR |
Related links
- Connector Wrenches
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Weidmuller Cat5 M12 to RJ45 Ethernet Cable 1m
- Weidmuller Cat5 M12 to RJ45 Ethernet Cable 3m
- Weidmuller Cat5 M12 to RJ45 Ethernet Cable 5m