- RS Stock No.:
- 666-3749
- Mfr. Part No.:
- 09470300023
- Brand:
- HARTING
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.17
(exc. GST)
$41.99
(inc. GST)
Units | Per unit |
1 - 49 | $38.17 |
50 - 99 | $37.70 |
100 + | $36.83 |
- RS Stock No.:
- 666-3749
- Mfr. Part No.:
- 09470300023
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Shielded
4-wire
PVC sheath
-40 to 70°C
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 Orientation | Right Angle |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Green |
Wiring Configuration | Straight Through |
Related links
- HARTING Cat5 Right Angle Male RJ45 to Right Angle Male RJ45...
- HARTING Cat5 Right Angle Male RJ45 to Unterminated Ethernet Cable...
- HARTING Cat5 Right Angle Male RJ45 to Unterminated Ethernet Cable...
- HARTING Cat5 Right Angle Male RJ45 to Unterminated Ethernet Cable...
- HARTING Cat5 Right Angle Male RJ45 to Unterminated Ethernet Cable...
- HARTING Cat5 Right Angle Male RJ45 to Unterminated Ethernet Cable...
- Belden Cat6a Unterminated to Unterminated Ethernet Cable Blue LSZH...
- HARTING Cat5 Right Angle Male RJ45 to Right Angle Male RJ45...