HARTING Cat5 Right Angle Male RJ45 to Right Angle Male RJ45 Ethernet Cable, U/FTP, Green PVC Sheath, 2m
- RS Stock No.:
- 666-3632
- Mfr. Part No.:
- 09470304026
- Brand:
- HARTING
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$75.18
(exc. GST)
$82.70
(inc. GST)
Units | Per unit |
1 - 49 | $75.18 |
50 - 99 | $74.88 |
100 + | $73.66 |
- RS Stock No.:
- 666-3632
- Mfr. Part No.:
- 09470304026
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Shielded
4-wire
PVC sheath
-40 to 70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 1 Orientation | Right Angle |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Right Angle |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
Related links
- Phoenix Contact Cat5 Right Angle Male RJ45 to Right Angle Male...
- HARTING Cat5 Right Angle Male RJ45 to Right Angle Male RJ45...
- Amphenol Communications Solutions Cat6a Right Angle Male RJ45 to...
- RS PRO Cat5e Right Angle Male RJ45 to Right Angle Male RJ45...
- RS PRO Cat5e Right Angle Male RJ45 to Right Angle Male RJ45...
- Phoenix Contact Cat5 Right Angle Male RJ45 to Right Angle Male...
- RS PRO Cat5e Right Angle Male RJ45 to Right Angle Male RJ45...
- RS PRO Cat5e Right Angle Male RJ45 to Right Angle Male RJ45...