HARTING Cat5 Right Angle Male RJ45 to Right Angle Male RJ45 Ethernet Cable, U/FTP, Green PVC Sheath, 0.5m
- RS Stock No.:
- 666-3613
- Mfr. Part No.:
- 09470506023
- Brand:
- HARTING
- RS Stock No.:
- 666-3613
- Mfr. Part No.:
- 09470506023
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Shielded
4-wire
PVC sheath
-40 to 70°C
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 1 Orientation | Right Angle |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | Right Angle |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
Related links
- Phoenix Contact Cat5 Right Angle Male RJ45 to Right Angle Male...
- Phoenix Contact Cat5 Right Angle Male RJ45 to Right Angle Male...
- Cat6a Right Angle Male RJ45 to Right Angle Male RJ45 Ethernet Cable 2m
- Phoenix Contact Cat5 Right Angle Male RJ45 to Right Angle Male...
- Amphenol Communications Solutions Cat6a Right Angle Male RJ45 to...
- RS PRO Cat5e Right Angle Male RJ45 to Right Angle Male RJ45...
- RS PRO Cat5e Right Angle Male RJ45 to Right Angle Male RJ45...
- RS PRO Cat5e Right Angle Male RJ45 to Right Angle Male RJ45...