- RS Stock No.:
- 364-4653
- Mfr. Part No.:
- SPE190718
- Brand:
- Decelect
7 In Global stock for delivery within 10 working day(s)
111 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.68
(exc. GST)
$44.75
(inc. GST)
Units | Per unit |
1 - 14 | $40.68 |
15 - 49 | $40.19 |
50 + | $38.76 |
- RS Stock No.:
- 364-4653
- Mfr. Part No.:
- SPE190718
- Brand:
- Decelect
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Category 5 FTP twisted patch cables
RJ45 twisted, moulded patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
Shielded FTP version.
These leads are made with twisted pair cable and are available in 7 different sizes.
Shielded FTP version.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Wiring Configuration | Crossover |
Standards Met | RoHS Compliant |
Related links
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable 4m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 3m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable 3m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey, 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 600mm
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 5m