- RS Stock No.:
- 364-4580
- Mfr. Part No.:
- SPE190712
- Brand:
- Decelect
- RS Stock No.:
- 364-4580
- Mfr. Part No.:
- SPE190712
- Brand:
- Decelect
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Category 5 UTP twisted patch cables
Over-moulded RJ45 twisted patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
UTP version, unshielded.
These leads are made with twisted pair cable and are available in 7 different sizes.
UTP version, unshielded.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Grey |
Wiring Configuration | Crossover |
Standards Met | RoHS Compliant |
Related links
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 3m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable 3m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 600mm
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 5m
- Molex Premise Networks Cat6 RJ45 to RJ45 Ethernet Cable Grey, 2m