- RS Stock No.:
- 364-4293
- Mfr. Part No.:
- SPE190686
- Brand:
- Decelect
- RS Stock No.:
- 364-4293
- Mfr. Part No.:
- SPE190686
- Brand:
- Decelect
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RJ 45 UTP and FTP male / female extensions - Category 5
RJ45 male / female cables for extension and network connection.
Available in UTP or FTP version.
Available in UTP or FTP version.
Approvals
Category 5
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Female |
Shielded/Unshielded | Unshielded |
Wiring Configuration | Straight Through |
Standards Met | RoHS Compliant |