- RS Stock No.:
- 364-4265
- Mfr. Part No.:
- SPE190684
- Brand:
- Decelect
9 In AU stock for next working day delivery
81 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.52
(exc. GST)
$18.17
(inc. GST)
Units | Per unit |
1 - 14 | $16.52 |
15 - 49 | $16.12 |
50 + | $15.42 |
- RS Stock No.:
- 364-4265
- Mfr. Part No.:
- SPE190684
- Brand:
- Decelect
Technical data sheets
Legislation and Compliance
Product Details
RJ12 / RJ45 Cables for Numéris network
RJ12 / RJ45 cables for connecting telephones to the Numéris network.
Available in black or ivory, they comprise a flat cable, an RJ12 connector and an RJ45 moulded connector.
Available in black or ivory, they comprise a flat cable, an RJ12 connector and an RJ45 moulded connector.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 3m |
Terminated/Unterminated | Terminated |
Connector 1 | RJ11 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Sheath Colour | Black |
Standards Met | RoHS Compliant |