- RS Stock No.:
- 294-8409
- Brand:
- RS PRO
48 In Global stock for delivery within 10 working day(s)
560 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.26
(exc. GST)
$21.19
(inc. GST)
Units | Per unit |
1 - 14 | $19.26 |
15 - 74 | $19.06 |
75 + | $15.67 |
- RS Stock No.:
- 294-8409
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Red PVC Cat5 Cable F/UTP, 5m Male RJ45/Male RJ45
This Category 5 ethernet cable is a simple and effective way to connect computers to a Local Area Network (LAN). You simply plug it in to transfer signals and data immediately.
This Cat5 cable can support bandwidth frequencies of up to 100 MHz and speeds of up to 1,000 Mbps. For protection and flexibility, it has a durable PVC outer sheath that's coloured red for easy and immediate visibility. It comes in a length of 5 metres and features a male RJ45 connector at each end. The internal wires are twisted and shielded with foil to minimise crosstalk.
This type of cable is widely used to connect computers and routers in shops and offices, and it can also be used for telephone, video and CCTV systems. It works effectively with ethernet speeds of 10Base-T, 100Base-T and 1000Base-T.
This Cat5 cable can support bandwidth frequencies of up to 100 MHz and speeds of up to 1,000 Mbps. For protection and flexibility, it has a durable PVC outer sheath that's coloured red for easy and immediate visibility. It comes in a length of 5 metres and features a male RJ45 connector at each end. The internal wires are twisted and shielded with foil to minimise crosstalk.
This type of cable is widely used to connect computers and routers in shops and offices, and it can also be used for telephone, video and CCTV systems. It works effectively with ethernet speeds of 10Base-T, 100Base-T and 1000Base-T.
Features and Benefits
• Male RJ45 to Male RJ45 connectors
• Terminated
• Foil shielded
• Outer sheath made of grey PVC
• Measures 5 m in length
• Can be terminated using punch-down blocks for fixed wiring installations
• Meets ANSI (American National Standards Institute), TIA (Telecommunications Industry Association) and EIA-568-A (Electronic Industries Alliance) standards
• Terminated
• Foil shielded
• Outer sheath made of grey PVC
• Measures 5 m in length
• Can be terminated using punch-down blocks for fixed wiring installations
• Meets ANSI (American National Standards Institute), TIA (Telecommunications Industry Association) and EIA-568-A (Electronic Industries Alliance) standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 5m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Red |
Wiring Configuration | Straight Through |
Standards Met | TIA/EIA 568 |
Related links
- RS PRO Cat5 Ethernet Cable Red PVC Sheath, 50m
- RS PRO Cat5 Ethernet Cable Green PVC Sheath, 50m
- RS PRO Cat5 Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC Sheath, 5m
- RS PRO Cat5 Ethernet Cable Yellow PVC Sheath, 50m
- RS PRO Cat5 Male RJ45 to Male RJ45 Ethernet Cable Grey HDPE Sheath...
- RS PRO Cat5 Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 10m
- RS PRO Cat5 Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 5m
- RS PRO Cat5 Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 1m